53259-0429
3.50mm Pitch Header, Right Angle, 4 Circuits, Brass (CuZn) Contact
Introducing a versatile right-angle PCB pin header from our 53259 series, designed for reliable wire-to-board connections. With a 3.5mm pitch and 4 contacts, this connector features through-hole termination and brass contact material for superior conductivity. Operating at temperatures ranging from -40 to 105°C, it offers a secure mating interface with keying and locking mechanisms. Certified for UL and CSA standards, it ensures safety and compliance. Ideal for various electronic applications, this RoHS-compliant connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53259-0429 |
Series: | 53259 |
Amperage: | 5.5 A |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532590429 |
SKU: | MOL53259-0429 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |