53259-0229
3.50mm Pitch Header, Right Angle, 2 Circuits, Brass (CuZn) Contact
Introducing a versatile right-angle board pin header ideal for various electronic applications. With an amperage rating of 5.5 A and a voltage capacity of 250 V, this connector features two brass contacts in a single row, ensuring efficient power transmission. The 3.5 mm pitch and through-hole termination method offer secure PCB mounting, while the tin plating on the contact mating area guarantees reliable conductivity. Designed for durability, it can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environments. With keying, PCB locator, and retention features, installation is a breeze, and its RoHS compliance underscores its commitment to environmental responsibility. Perfect for wire-to-board connections, this connector is a dependable choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53259-0229 |
Series: | 53259 |
Amperage: | 5.5 A |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532590229 |
SKU: | MOL53259-0229 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |
12/15/2021 | 511172 - Change Supplier. Adding alternative source of resin supply due to global shortage products listed will be manufactured by one of them. | Download |