53259-1329

3.50mm Pitch Header, Right Angle, 13 Circuits, Brass (CuZn) Contact

Introducing our 53259 Series Right Angle PCB Pin Header, a versatile and reliable component for your electronic connectivity needs. With a compact 3.5mm pitch and 13 gold-plated brass contacts, this header ensures efficient signal transmission in through-hole mounting. Rated for 5.5A and 250V, it guarantees safe and stable power delivery, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Featuring keying for secure mating, PCB locators for easy installation, and UL and CSA certifications, it meets stringent quality standards. Whether in industrial machinery or consumer electronics, this RoHS-compliant header is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53259-1329
Series: 53259
Amperage: 5.5 A
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: Yes
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0532591329
SKU: MOL53259-1329

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download