53259-0829
3.50mm Pitch Header, Right Angle, 8 Circuits, Brass (CuZn) Contact
Enhance your wire-to-board connections with our high-performance Series 53259 right-angle PCB pin header. Designed for optimal signal transmission, this connector features 8 contacts with a 5.5A amperage rating, ensuring reliable power delivery. With brass contact material and tin plating, it offers excellent conductivity and corrosion resistance. The 3.5mm pitch and 250V voltage rating make it suitable for various applications. RoHS compliant and operating in temperatures ranging from -40 to 105°C, this connector guarantees durability and safety. Its through-hole termination method and PCB locator ensure easy and secure installation, while keying and locking features provide added stability. Whether used in industrial machinery or consumer electronics, this connector excels in performance and reliability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53259-0829 |
Series: | 53259 |
Amperage: | 5.5 A |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.5 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0532590829 |
SKU: | MOL53259-0829 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint |
Download |