53259-0529

3.50mm Pitch Header, Right Angle, 5 Circuits, Brass (CuZn) Contact

Introducing our 53259 Series Right Angle PCB Pin Header, a high-quality connector designed for efficient wire-to-board connections. With five gold-plated contacts and a 5.5A amperage rating, this header ensures reliable power and signal transmission. Featuring a 3.5mm pitch and a 250V voltage rating, it meets the demands of various electronic applications. The brass contact material, tin plating, and polarized orientation guarantee durability and secure mating. With a -40 to 105°C operating temperature range, it's suitable for diverse environments. This RoHS-compliant connector, with UL and CSA certifications, offers peace of mind in terms of safety and quality standards. Perfect for PCB assemblies, it's a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53259-0529
Series: 53259
Amperage: 5.5 A
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: Yes
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0532590529
SKU: MOL53259-0529

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download