53259-0729

3.50mm Pitch Header, Right Angle, 7 Circuits, Brass (CuZn) Contact

Enhance your PCB connectivity with this high-quality Wire to Board connector. Designed for performance and durability, this Right Angle connector features seven brass contacts with Tin plating, ensuring reliable signal transmission at a voltage of 250V and an amperage of 5.5A. Its Through Hole termination method and 3.5mm pitch make it easy to integrate into your circuit board with a PCB thickness of 1.6mm. Operating in a wide temperature range from -40 to 105°C, and meeting RoHS compliance standards, this connector is suitable for various industrial applications. With keying, lock, and guide features, assembly is efficient and secure, while its compact design and Tray packaging offer convenience. UL and CSA certifications guarantee its quality and performance, making it a trusted choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53259-0729
Series: 53259
Amperage: 5.5 A
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.5 mm
Voltage: 250 V
Orientation: Right Angle
Keying: Yes
Tail Length: 3.5 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0532590729
SKU: MOL53259-0729

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint
Download