55932-0430
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 4 Circuits, without PCB Locator
Enhance your PCB connectivity with our MicroClasp connector, designed for seamless integration in your electronic systems. Featuring a straight body orientation and through-hole termination method, this connector offers reliable performance in a variety of applications. With a voltage rating of 250V and an amperage of 3A, it ensures efficient power transmission. The 4 contacts, loaded with tin-plated contact mating areas, guarantee secure and durable connections. RoHS compliant and operating in temperatures ranging from -25 to 85°C, this connector is not only high-performing but also environmentally friendly. Its vertical orientation and PCB retention capability further enhance its versatility. Whether for commercial or industrial use, this MicroClasp connector is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55932-0430 |
Color: | Natural |
Series: | 55932 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559320430 |
SKU: | MOL55932-0430 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |