55932-1030

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 10 Circuits, without PCB Locator

Enhance your connectivity with our MicroClasp connector, featuring a natural color and straight body orientation for seamless integration. With 10 contacts in a single row, this component offers reliable performance through its through hole termination method and tin plating. Designed for a voltage of up to 250V and an amperage of 3A, it is suitable for various applications. The polyester material ensures durability, while the 2mm pitch allows for efficient PCB connections. RoHS compliant and operating within a wide temperature range, from -25 to 85°C, this connector is a versatile and dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55932-1030
Color: Natural
Series: 55932 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559321030
SKU: MOL55932-1030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download