55932-0730

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 7 Circuits, without PCB Locator

Enhance your connectivity with our MicroClasp connector, featuring a natural color finish and straight body orientation for seamless integration. With a pitch of 2mm and 7 contacts loaded, this through-hole termination method ensures reliable performance in a variety of applications. Constructed with durable polyester material and plated with tin, it offers a voltage rating of 250V and an amperage of 3A, meeting essential safety standards. Designed for vertical orientation with a tail length of 3.2mm, it provides secure PCB retention without the need for a locator. RoHS compliant and rated for an operating temperature range of -25 to 85°C, this connector guarantees both quality and environmental responsibility. Perfect for wire-to-board connections, it's a versatile component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55932-0730
Color: Natural
Series: 55932 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559320730
SKU: MOL55932-0730

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download