55932-1410

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 14 Circuits, with PCB Locator

Enhance your PCB connectivity with our MicroClasp Connector, featuring 14 contacts in a single row for seamless integration. Designed for through-hole termination, this connector offers a reliable amperage of 3A and a voltage rating of 250V, making it suitable for various applications. Crafted with durable polyester material and tin-plated contact areas, it ensures long-term performance and conductivity. With a straight body orientation and vertical mounting, it's easy to install on standard PCBs. The included PCB locator and retention features provide added stability. RoHS compliant and rated for an operating temperature range of -25 to 85 °C, this connector guarantees both environmental responsibility and reliability in diverse settings. Upgrade your wire-to-board connections with this efficient and high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55932-1410
Color: Natural
Series: 55932 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559321410
SKU: MOL55932-1410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download