55932-0930
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 9 Circuits, without PCB Locator
Enhance your connectivity with our MicroClasp connector, featuring a natural hue and straight body orientation for seamless integration. This essential component boasts nine contacts, suitable for a variety of applications, and offers a reliable termination method through hole mounting. With a 2mm pitch and 250V voltage rating, it ensures efficient power transmission. Crafted from durable polyester with tin plating, it guarantees long-lasting performance even in challenging environments. Its compact design, with a 3.2mm tail length, allows for flexible installation on PCBs. RoHS compliant and capable of 30 mating cycles, this connector prioritizes both quality and sustainability. Perfect for wire-to-board connections, it's a must-have in any electronic assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55932-0930 |
Color: | Natural |
Series: | 55932 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559320930 |
SKU: | MOL55932-0930 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |