55932-0910

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 9 Circuits, with PCB Locator

Enhance connectivity with our MicroClasp Straight PCB Pin Header, offering reliable performance in demanding applications. Featuring a natural color and constructed with high-quality polyester material, this connector ensures durability and longevity. With a 2mm pitch and 9 contacts in a single row, it facilitates efficient data transmission. Suitable for through-hole termination on PCBs with a thickness of 1.6mm, it guarantees secure and stable mounting. Tin-plated contact termination and mating area enhance conductivity, while a 3A amperage and 250V voltage rating provide ample power handling capability. RoHS compliant and operational in temperatures ranging from -25 to 85°C, this connector is a dependable choice for various electronic projects. With a mating cycle of 30 and PCB locator and retention features, it offers ease of assembly and maintenance. Whether for industrial or commercial use, this MicroClasp connector is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55932-0910
Color: Natural
Series: 55932 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559320910
SKU: MOL55932-0910

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download