55932-1110
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 11 Circuits, with PCB Locator
Enhance your connectivity solutions with our MicroClasp connector, designed for seamless integration in your electronic devices. Featuring 11 contacts in a single row, this connector ensures efficient power and signal transmission with a current rating of 3A and a voltage of 250V. Its through-hole termination method and straight body orientation offer easy installation on PCBs with a thickness of 1.6mm. Crafted from durable polyester with tin plating, it guarantees reliable performance even in demanding environments, with an operating temperature range of -25 to 85°C. Engineered for longevity, it boasts a mating cycle of 30 and PCB retention, making it ideal for various applications in the electronics industry. Rest assured of its quality and compliance with RoHS standards, enabling sustainable and eco-friendly manufacturing practices. Elevate your design with this essential Wire to Board connector, perfect for PCB Pin Headers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55932-1110 |
Color: | Natural |
Series: | 55932 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559321110 |
SKU: | MOL55932-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |