55932-0530

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 5 Circuits, without PCB Locator

Elevate your PCB connectivity with our MicroClasp connector, featuring a straight body orientation and through-hole termination method. This high-quality component boasts five contacts in a single row, with a pitch of 2 mm for secure and efficient assembly. Operating at up to 250 V and 3 A, it offers reliable performance in a range of environments, with a wide temperature tolerance from -25 to 85 °C. Crafted from durable polyester with tin plating on the contact mating area, it ensures lasting functionality through 30 mating cycles. With PCB retention and straight tail design, it guarantees stability and ease of installation. RoHS compliant and available in natural color, it's the perfect choice for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55932-0530
Color: Natural
Series: 55932 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0559320530
SKU: MOL55932-0530

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download