56086-8100

2.00mm Pitch Crimp Terminal 56086, Male, 22-28 AWG, Bag, for 51227 Housing

Part Aliases: Molex 0560868100  
Enhance signal transmission in your automotive applications with our MicroTPA Male Connector. Designed for reliable performance, this connector features Crimp or Compression termination methods, ensuring secure connections. Crafted with Phosphor Bronze contacts plated with durable Tin, it guarantees long-lasting conductivity. Suitable for wire sizes ranging from 24 AWG to 28 AWG, it accommodates various signal transmission needs. With RoHS compliance, it meets environmental standards. Ideal for wire-to-wire connections, this connector is an essential component for maintaining seamless functionality in automotive systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 56086-8100
Series:56086 - MicroTPA
Connector Type:MicroTPA
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Packaging:Bag
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.5 mm
Part Aliases:0560868100
SKU:MOL56086-8100

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: