15-91-3620

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 62 Circuits, 0.76µm Gold (Au) Selective Plating, without PCB Locator Pegs

This C-Grid connector in black features a 62-contact configuration, with a pitch of 2.54mm and a vertical orientation for surface mount installation. Designed for high temperature environments, it boasts a voltage rating of 250V and an amperage of 3A, making it suitable for various applications. With gold plating in the contact mating area and tin termination, it ensures reliable conductivity. This connector, part of the 71308 series, is RoHS compliant and suitable for board-to-board or wire-to-board connections. Its durable construction and breakaway feature make it a versatile choice for PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3620
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 62
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 62
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015913620
SKU: MOL15-91-3620

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: