71764-0016

2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 16 Circuits, Tin (Sn) Plating

Introducing the C-Grid 71764 Series, a versatile PCB connector designed for reliable power and signal transmission. With a current rating of 3A and voltage tolerance up to 250V, this right-angle connector features 16 gold-plated contacts in a double-row configuration, ideal for board-to-board or wire-to-board connections. Its through-hole termination method ensures secure and durable assembly, while the tin-plated contact material guarantees excellent conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its breakaway design, stackable feature, and UL and CSA certifications make it a trusted choice for electronic projects. RoHS compliant and lead-free process capable, it aligns with modern environmental and manufacturing standards. Upgrade your connectivity solutions with the C-Grid 71764 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71764-0016
Series: 71764 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 2.79 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 16
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0717640016
SKU: MOL71764-0016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: