71764-0104

2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 4 Circuits, 0.38

Easily connect your electronic components with this high-quality C-Grid PCB Pin Header, featuring a right-angle orientation for convenient installation. Boasting a durable construction with brass and phosphor bronze contacts, it offers reliable performance in a variety of applications. With a pitch of 2.54mm and 4 contacts spread across 2 rows, it provides efficient connectivity. Certified for use in both Board to Board and Wire to Board setups, it is UL and CSA agency approved for safety and quality assurance. RoHS compliant and lead-free process capable, this connector is environmentally friendly. Its gold-plated contact mating area ensures optimal conductivity, while its high-temperature thermoplastic body can withstand operating temperatures ranging from -40 to 105°C. Suitable for through-hole termination, this C-Grid connector is stackable and breakaway, offering versatility in design and installation. Upgrade your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71764-0104
Color: Black
Series: 71764 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 2.79 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0717640104
SKU: MOL71764-0104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download