71764-0206

2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 6 Circuits, 0.76

The C-Grid 71764 series features a right-angle board-to-board or wire-to-board connector with a 2.54mm pitch, offering 6 contacts in a 2-row configuration. With a current rating of 3A and a voltage limit of 250V, this connector is suitable for various electronic applications. Its through-hole termination method and gold contact mating area plating ensure reliable and durable connectivity. Operating within a wide temperature range of -40 to 105°C, it meets stringent industry standards for performance and safety. RoHS compliant and UL certified, this connector is ideal for use in environmentally conscious and regulated environments. Its stackable and breakaway design adds versatility, making it a convenient choice for PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71764-0206
Series: 71764 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Orientation: Right Angle
Tail Length: 2.79 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0717640206
SKU: MOL71764-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: