71764-0116
2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 16 Circuits, 0.38
Introducing the C-Grid 71764 Series, a versatile PCB connector designed for reliable power transmission in electronic assemblies. With a contact amperage of 3 A and a voltage rating of 250 V, this connector ensures efficient performance. Featuring 16 gold-plated contacts in a right-angle orientation, it offers secure mating in tight spaces. The through-hole termination method and 2.54 mm pitch make it easy to integrate into your PCB layout. With a wide operating temperature range of -40 to 105 °C and UL and CSA certifications, you can trust in its durability and safety. Whether for board-to-board or wire-to-board connections, the C-Grid 71764 Series is a dependable choice for your electronic applications. RoHS compliant and lead-free process capable, it meets the latest industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71764-0116 |
Series: | 71764 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Orientation: | Right Angle |
Tail Length: | 2.79 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0717640116 |
SKU: | MOL71764-0116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |