71764-0126

2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 26 Circuits, 0.38

Introducing the C-Grid 71764 series, this black right angle connector is a reliable choice for your electronic connections. With 26 contacts in a 2-row configuration, it offers secure through-hole termination on your PCB. Featuring a pitch of 2.54 mm and a 3 A amperage rating, it is suitable for various applications. Constructed with high temperature thermoplastic and gold-plated brass contacts, it ensures both durability and excellent conductivity. With a voltage rating of 250 V and an operating temperature range of -40 to 105 °C, it meets stringent performance standards. RoHS compliant and UL certified, it is a quality component for your assembly needs. The stackable and breakaway design adds versatility, while the option for lead-free soldering makes it environmentally friendly. As part of the C-Grid connector system, it can be used for board-to-board or wire-to-board connections with ease. Perfect for use in industrial, automotive, or consumer electronics, this connector is a dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71764-0126
Color: Black
Series: 71764 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 26
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 2.79 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 26
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0717640126
SKU: MOL71764-0126

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download