71764-0230

2.54mm Pitch C-Grid Breakaway Header, Low Profile, Dual Row, Right Angle, High Temperature, 30 Circuits, 0.76

Elevate your connectivity with our C-Grid 71764 series Right Angle PCB Pin Header. Designed for high-performance applications, this black connector boasts a 2.54mm pitch, accommodating 30 contacts in a 2-row configuration. With a 3A amperage rating and 250V voltage capacity, it ensures reliable power transmission. The high-temperature thermoplastic body, gold contact plating, and tin termination guarantee durability and efficient signal transfer even in harsh environments. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for board-to-board or wire-to-board connections, this versatile connector is stackable and breakaway for easy installation. Upgrade your electronics with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71764-0230
Color: Black
Series: 71764 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 30
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 2.79 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 30
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0717640230
SKU: MOL71764-0230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: