76165-1128

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Dual Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance connectivity within your electronic systems with this Impact 100 Ohm 3 Pair Vertical Backplane Header. Designed for optimal performance, this header features an unguided, dual endwall configuration with 10 columns and 90 circuits. The pin length of 5.50mm ensures secure placement, while the plated through-hole termination method offers reliability. Crafted from high-temperature thermoplastic in a sleek black finish, this header is both durable and visually appealing. With a contact material of High Performance Alloy (HPA) and gold plating, it guarantees efficient signal transmission. Operating within a wide temperature range of -55 to 85°C, it is suitable for various environments. RoHS compliant and UL agency certified, this header meets industry standards for quality and safety, making it an essential component for your PCB applications. Elevate your connectivity solutions with this high-performance backplane connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-1128
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 90
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 90
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Conventional, Mezzanine
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761651128
SKU: MOL76165-1128

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: