76170-1010
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance connectivity within your electronic systems with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a robust design with 10 columns and 90 circuits, it ensures seamless transmission of data. The plated through hole dimension of 0.46mm offers secure mounting, while the lead-free construction aligns with environmental standards. With a maximum operating temperature of 85°C and a minimum of -55°C, this receptacle is suitable for a wide range of applications. Its gold contact plating guarantees reliable performance, and the 1.9mm pitch allows for efficient signal transfer. Whether for industrial or commercial use, this connector is RoHS compliant, reflecting our commitment to sustainability. Upgrade your PCB connections with this essential component, designed for optimal functionality in backplane setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-1010 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761701010 |
SKU: | MOL76170-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |