76170-1020
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance connectivity within your electronic systems with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a space-saving design with 10 columns and 90 circuits, this receptacle is ideal for high-density applications. Its plated through hole construction ensures reliable performance, while the lead-free composition aligns with environmental standards. With a body orientation of right angle and termination method through hole-compliant pin, installation is convenient and secure. Gold contact plating guarantees optimal signal transfer, making it suitable for various voltage requirements. Operating efficiently in temperatures ranging from -55 °C to 85 °C, it offers durability and stability in diverse environments. Compliant with RoHS regulations, this receptacle is a responsible choice for your connectivity needs. Perfect for use in board-to-board connections, backplane connectors, and other PCB applications. Elevate your system performance with this versatile and high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-1020 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761701020 |
SKU: | MOL76170-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/10/2017 | 502850 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |