76170-3008
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 8 Columns, 72 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance your connectivity with our Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a left guided design, this component boasts 8 columns and 72 circuits, ensuring efficient signal transmission. With a plated through hole dimension of 0.46mm and lead-free construction, it meets high industry standards for performance and environmental responsibility. The gold contact plating guarantees reliable conductivity, while the through hole termination method offers secure attachment. Operating seamlessly in a temperature range from -55°C to 85°C, it's perfect for a variety of applications. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-3008 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761703008 |
SKU: | MOL76170-3008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |