76170-3120
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided,10 Columns, 90 Circuits, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, Lead-Free
Enhance connectivity within your electronic systems with this high-performance Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a left guided design with 10 columns and 90 circuits, this component ensures efficient signal transmission. With plated through-hole technology and a lead-free construction, it meets the highest industry standards for reliability and environmental responsibility. The 0.39mm dimension, along with a polarizing key position A, guarantees seamless integration. Operating between -55°C to 85°C, it offers versatility in various environments. Trust in its gold-plated contact pins for optimal conductivity, and rest assured of its RoHS compliance. Perfect for board-to-board connections in backplane systems, this connector is a vital component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-3120 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761703120 |
SKU: | MOL76170-3120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | 512779 - Change Supplier. This notification is to inform you about addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |