76170-3016
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 16 Columns, 144 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance your connectivity with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Designed with precision, this receptacle features a left-guided orientation, 16 columns, and 144 circuits, making it ideal for high-performance applications. The plated through-hole construction ensures secure and reliable connections, while the lead-free design prioritizes environmental responsibility. With a compact 0.46mm dimension and a pitch of 1.9mm, it offers seamless integration onto your PCB. Operating efficiently in temperatures ranging from -55°C to 85°C, this receptacle guarantees optimal performance in diverse environments. Gold contact plating ensures superior conductivity, while RoHS compliance underscores our commitment to sustainability. Perfect for use in board-to-board connections, backplane connectors, and more, this daughtercard receptacle is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-3016 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761703016 |
SKU: | MOL76170-3016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |