76170-3020
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance your backplane connections with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Designed for optimal performance, this receptacle features a left guided orientation, with 10 columns and 90 circuits for efficient connectivity. With a plated through hole dimension of 0.39mm and lead-free construction, it meets high industry standards for quality and environmental responsibility. The gold contact plating ensures reliable signal transmission, while the through hole termination method guarantees secure attachment. Operating seamlessly in temperatures ranging from -55 °C to 85 °C, it's suitable for a variety of environments. Upgrade your PCB connectors with this high-performance component, ideal for demanding applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-3020 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761703020 |
SKU: | MOL76170-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |