76170-3010
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 10 Columns, 90 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Easily connect and streamline your circuitry with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Designed for efficient integration, this receptacle features a Left Guided orientation with 10 columns and 90 circuits. With a compact dimension of 0.46mm and Through Hole - Compliant Pin termination method, it ensures secure and stable connectivity. The Gold contact plating enhances conductivity, while the Lead-Free composition meets RoHS compliance standards. Operating temperature ranges from -55°C to 85°C, making it suitable for various environments. Trust in this high-quality component for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-3010 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761703010 |
SKU: | MOL76170-3010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |