76170-1016
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 16 Columns, 144 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Enhance your PCB connectivity with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Designed for optimal performance, it features 16 columns and 144 circuits for seamless integration. With a plated through hole dimension of 0.46mm and lead-free construction, it meets high industry standards for quality and safety. This receptacle is unguided and ensures reliable connections with its gold contact plating. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers versatility for various applications. Upgrade your backplane connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-1016 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761701016 |
SKU: | MOL76170-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |