76170-3038
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 8 Columns, 72 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Enhance connectivity in your electronic devices with the Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a Left Guided design and 8 columns, this receptacle offers a reliable connection with 72 circuits. Its Plated Through Hole construction ensures secure attachment with a dimension of 0.39mm. Lead-Free and RoHS compliant, it is environmentally friendly. With a maximum operating temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The 1.9mm pitch and gold contact plating guarantee efficient transmission of signals. Whether for industrial or consumer electronics, this connector is a versatile choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-3038 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761703038 |
SKU: | MOL76170-3038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |
12/31/2018 | 505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
08/10/2017 | 502850 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
11/18/2016 | 500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |