76170-1008
Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 8 Columns, 72 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free
Easily integrate connectivity with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring an unguided design with 8 columns and 72 circuits, it ensures efficient data transmission. The plated through hole design with a dimension of 0.46mm offers reliable performance, while the lead-free construction promotes environmental responsibility. With a maximum operating temperature of 85°C and a minimum of -55°C, it suits a wide range of applications. The gold contact plating and compliant pin termination method guarantee secure and durable connections. This connector, part of the 76170 series, is RoHS compliant, meeting high industry standards for environmental safety. Perfect for use in backplane connectors and accessories, it provides a seamless solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76170-1008 |
Series: | 76170 |
Amperage: | .75 A |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm |
Part Aliases: | 0761701008 |
SKU: | MOL76170-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/15/2024 | 514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |