78229-1001
GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps, Lead-Free
Enhance power connectivity in your system with the GbX I-Trac Right-Angle Header with Left Hold Down. This high-performance component features 2 blades capable of handling 40 Amps, ensuring robust power transmission. Crafted with lead-free materials and a durable black finish, it guarantees both efficiency and environmental responsibility. With a pitch of 2mm and 7.4mm, it offers precise connectivity, while its through-hole termination method with compliant pins ensures secure attachment to your PCB. The contact material, High Performance Alloy (HPA), and gold plating in the mating area guarantee reliable signal transmission. Certified for RoHS compliance, this power module is suitable for a variety of applications, from industrial machinery to telecommunications equipment. Upgrade your system's power handling capabilities with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78229-1001 |
Color: | Black |
Series: | 78229 - GbX I-Trac |
Amperage: | 40 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 2 mm, 7.4 mm |
Voltage: | 250 VDC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Data Rate: | 12 Gb/s |
Tail Length: | 2.41 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 1 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 7.4 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0782291001 |
SKU: | MOL78229-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |