78229-2002
GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades, 40 Amps
Power up your connections with the GbX I-Trac Right-Angle Header featuring a robust design for secure hold-down, two blades, and a high amperage rating of 40A. This black header, part of the 78229 series, is engineered for performance with its high-performance alloy contacts, ensuring reliable power transmission. With 4 contacts in 2 rows, it offers versatility in connectivity. The through-hole termination method with compliant pins guarantees easy and durable installation on your PCB. Operating at 250VDC, this header is suitable for demanding power applications. Its high-temperature thermoplastic construction and gold-plated contact mating area ensure durability and signal integrity. RoHS compliant and featuring UL and CSA agency certifications, this header meets international quality standards for your peace of mind. Whether for backplane or daughtercard configurations, this connector is a dependable choice for your power transmission needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78229-2002 |
Color: | Black |
Series: | 78229 - GbX I-Trac |
Amperage: | 40 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 2 mm, 7.4 mm |
Voltage: | 250 VDC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 4 |
Data Rate: | 12 Gb/s |
Tail Length: | 2.41 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 1 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 7.4 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Daughtercard |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0782292002 |
SKU: | MOL78229-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |