78229-1033

GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps, 2 Ganged Modules, Lead-Free

Upgrade your power connectivity with the GbX I-Trac Right-Angle Header featuring a convenient Left Hold Down design. This Power Module boasts 2 Blades capable of handling up to 40 Amps of current, perfect for high-performance applications. With 2 Ganged Modules, it offers enhanced functionality in a Lead-Free construction. The black thermoplastic body, along with High Performance Alloy contacts plated in Gold, ensures reliable and durable performance. Operating within a wide temperature range from -20 °C to 85 °C, it's suitable for various environments. Designed for Through Hole mounting with a pitch of 2 mm, it provides secure and stable connections. Meeting RoHS compliance, this power header is not only efficient but also environmentally friendly. Elevate your PCB connectivity with this essential component for board to board configurations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78229-1033
Color: Black
Series: 78229 - GbX I-Trac
Amperage: 40 A
Connector Type: GbX I-Trac
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 2 mm, 7.4 mm
Voltage: 250 VDC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 4-pair
Data Rate: 12 Gb/s
Tail Length: 2.41 mm
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 1
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 7.4 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0782291033
SKU: MOL78229-1033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: