78229-1011

GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps

Introducing the GbX I-Trac Right-Angle Header with Left Hold Down, a high-performance power module designed for robust connectivity in demanding environments. This black header features two blades capable of handling up to 40 Amps, with four contacts arranged in two rows for efficient power transmission. Crafted from high-temperature thermoplastic and High Performance Alloy (HPA) contact material, it ensures durability and reliability. With a pitch of 2 mm and 7.4 mm, it offers seamless integration into through-hole compliant pin terminations. Operating at 250 VDC and boasting a data rate of 12 Gb/s, this component is ideal for high-speed applications. RoHS compliant and UL certified, it meets stringent quality standards. Whether used in backplane connectors or daughtercard configurations, this header guarantees secure and efficient board-to-board connectivity. Trust in the GbX I-Trac for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78229-1011
Color: Black
Series: 78229 - GbX I-Trac
Amperage: 40 A
Connector Type: GbX I-Trac
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 2 mm, 7.4 mm
Voltage: 250 VDC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 4
Data Rate: 12 Gb/s
Tail Length: 2.41 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 1
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 7.4 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0782291011
SKU: MOL78229-1011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: