78229-2011

GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades, 40 Amps

Introducing the GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, and 2 Blades, designed for high-performance connectivity in demanding environments. With a robust construction and a sleek black finish, this connector is built for durability and reliability. Featuring 4 contacts in 2 rows, it offers a secure and efficient connection. The 40 Amp rating ensures ample power handling capability, making it ideal for power transmission applications. With a pitch of 2 mm and contact material of High Performance Alloy (HPA), it guarantees optimal signal integrity. The through-hole termination method with compliant pins allows for easy installation on PCBs. Certified for RoHS compliance, this connector is environmentally friendly. Perfect for board-to-board configurations, backplane connectors, and more, it's a versatile solution for your connectivity needs. Elevate your designs with the GbX I-Trac Right-Angle Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78229-2011
Color: Black
Series: 78229 - GbX I-Trac
Amperage: 40 A
Connector Type: GbX I-Trac
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 2 mm, 7.4 mm
Voltage: 250 VDC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 4
Data Rate: 12 Gb/s
Tail Length: 2.41 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 1
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 7.4 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0782292011
SKU: MOL78229-2011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/02/2014 GCM 10631238 - Supplier Changes To Raw Material. Download