78229-2001
GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades, 40 Amps, Lead-Free
Elevate your power connectivity with our GbX I-Trac Right-Angle Header. Designed for high performance, this component features a sturdy construction with a right hold down and 2 blades, delivering a reliable 40 Amps of power. Lead-free and crafted from durable materials, it ensures safe and efficient operation. With 2 rows of contacts and a pitch of 2mm, it offers seamless integration into your PCB setup. The high-performance alloy contact material and gold plating in the mating area guarantee optimal conductivity. Ideal for backplane applications, this connector is RoHS compliant and suitable for use in various industries. Upgrade to the GbX I-Trac series for robust and dependable power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78229-2001 |
Color: | Black |
Series: | 78229 - GbX I-Trac |
Amperage: | 40 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 2 mm, 7.4 mm |
Voltage: | 250 VDC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 4 |
Data Rate: | 12 Gb/s |
Tail Length: | 2.41 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 1 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 7.4 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0782292001 |
SKU: | MOL78229-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |