78229-1003
GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps, Lead-Free
Enhance your power connectivity with the GbX I-Trac Right-Angle Header featuring a convenient Left Hold Down design. This power module, equipped with 2 Blades and capable of handling 40 Amps, ensures reliable performance in high-power applications. Crafted with lead-free black thermoplastic and high-performance alloy contacts, it guarantees both durability and safety. With a voltage rating of 250 VDC and a data rate of 12 Gb/s, this connector is ideal for demanding electronic setups. Its through-hole termination method and gold-plated contact mating area ensure secure and efficient PCB integration. Certified for RoHS compliance and boasting a high operating temperature range, it's a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78229-1003 |
Color: | Black |
Series: | 78229 - GbX I-Trac |
Amperage: | 40 A |
Connector Type: | GbX I-Trac |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 2 mm, 7.4 mm |
Voltage: | 250 VDC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 4 |
Data Rate: | 12 Gb/s |
Tail Length: | 2.41 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Number of Columns: | 1 |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 7.4 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Board to Board Configuration: | Daughtercard |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0782291003 |
SKU: | MOL78229-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |