78229-2033

GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades, 40 Amps, 2 Ganged Modules, Lead-Free

Introducing the GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades. This high-performance connector boasts a 40 Amp capacity, making it ideal for power applications. Featuring 2 ganged modules, it offers a reliable and efficient solution for your connectivity needs. With a lead-free design and black color, it meets stringent environmental standards without compromising on style. The through-hole termination method ensures secure installation, while the gold contact plating guarantees optimal conductivity. Its compact pitch of 2mm and 7.4mm allows for high-density PCB layouts. Constructed from high-temperature thermoplastic and High Performance Alloy (HPA), this header is built to withstand demanding environments. With features like PCB locator, retention, and polarization, it ensures easy and accurate assembly. Whether for industrial machinery, telecommunications, or automotive systems, this GbX I-Trac header delivers exceptional performance and durability. Trust in its 100 mating cycles and RoHS compliance for peace of mind in your designs. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78229-2033
Color: Black
Series: 78229 - GbX I-Trac
Amperage: 40 A
Connector Type: GbX I-Trac
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 2 mm, 7.4 mm
Voltage: 250 VDC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 4
Data Rate: 12 Gb/s
Tail Length: 2.41 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 1
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 7.4 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0782292033
SKU: MOL78229-2033

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: