78229-2003

GbX I-Trac Right-Angle Header with Right Hold Down, Power Module, 2 Blades, 40 Amps

Enhance your power connectivity with the GbX I-Trac Right-Angle Header featuring a secure hold down, two blades, and a high amperage capacity of 40A. Crafted with durable materials and gold plating for optimal performance, this connector is designed for through-hole installation with precision. With a 4-pair capacity and data rate of 12 Gb/s, it ensures efficient transmission in demanding applications. Operating smoothly in a wide temperature range, from -20°C to 85°C, this component is reliable for various scenarios. Its versatile design, including PCB locator and retention features, makes it easy to integrate into your system. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this high-quality power header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78229-2003
Color: Black
Series: 78229 - GbX I-Trac
Amperage: 40 A
Connector Type: GbX I-Trac
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 2 mm, 7.4 mm
Voltage: 250 VDC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 4-pair
Data Rate: 12 Gb/s
Tail Length: 2.41 mm
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 2
Mating Cycles: 100
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 1
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 7.4 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0782292003
SKU: MOL78229-2003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/30/2020 508245 - Supplier Change. Establishing a new screw source for North America. Download
02/29/2020 507484 - Production Transfer. Production of the part(s) identified
in this notice is being moved to a different production location.
Download
05/08/2019 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. Download