78229-1023

GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps, 2 Ganged Modules, Lead-Free

Experience reliable power connectivity with the GbX I-Trac Right-Angle Header with Left Hold Down. This essential component features a power module with 2 blades, each capable of handling up to 40 Amps of current. Designed for efficiency, it includes 2 ganged modules for seamless integration. Crafted from high-quality materials, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, it ensures durability. With a pitch of 2 mm and 7.4 mm, it offers precise connections in through-hole mounting. Meeting stringent quality standards, it is UL and CSA certified, guaranteeing safety and performance. Ideal for various applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78229-1023
Color: Black
Series: 78229 - GbX I-Trac
Amperage: 40 A
Connector Type: GbX I-Trac
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 2 mm, 7.4 mm
Voltage: 250 VDC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 4
Data Rate: 12 Gb/s
Tail Length: 2.41 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: Yes
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Number of Columns: 1
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 7.4 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Board to Board Configuration: Daughtercard
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0782291023
SKU: MOL78229-1023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: