78347-1001
Impact 3 Pair, Right Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Enhance power connectivity with this Impact 3 Pair Right Angle Power Header, featuring a Left Hold-Down design for secure installation. Crafted with durability in mind, this module boasts a high performance alloy contact material with gold plating, ensuring reliable performance. With a 15A amperage and 250V voltage rating, it's ideal for high-power applications. The black LCP housing, reinforced with glass fill, meets stringent flammability standards for added safety. Each package includes tray packaging for convenience. Suitable for through-hole mounting with compliant pins, this header is lead-free and RoHS compliant, making it a sustainable choice. Operating efficiently in temperatures ranging from -55°C to 85°C, it's designed for versatility in various environments. Perfect for board-to-board configurations, backplane connectors, and more, this Impact series connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78347-1001 |
Color: | Black |
Series: | 78347 - Impact |
Amperage: | 15 A |
Connector Type: | Impact |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 5.2 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 3-pair |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 3.2 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0783471001 |
SKU: | MOL78347-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2021 | 510631 - Change Supplier. molex shall replace source of resin used at impact product family series to new supplier Sumitomo. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |
07/25/2019 | 506759 - Capacity change or tool replacement. another set of tooling is being added to meet the current and future demands of this product. |
Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |
08/31/2014 | GCM 10639477 - Tooling / Equipment Transfer. | Download |
05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download |