78347-1044

Impact 3 Pair, Right-Angle Power Header, 2 Modules with Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, Module 2: P1 & P2 Blade Length 5.70mm & 6.90mm, Glass Filled UL94-V0, Black

Enhance power connectivity in your electronic designs with this Impact 3 Pair Right-Angle Power Header. Featuring two modules with left hold-down for secure installation, this connector is designed for efficient power transmission. With a 15A current rating and 250V voltage, it ensures reliable performance. The black glass-filled UL94-V0 housing provides durability while the high-performance alloy contact material guarantees optimal conductivity. Its through-hole termination method with press-fit pins offers easy assembly on PCBs. With gold plating in the contact mating area, it ensures low contact resistance and 200 mating cycles for long-lasting use. RoHS compliant and UL certified, this connector is suitable for various industrial applications requiring high-power connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78347-1044
Color: Black
Series: 78347 - Impact
Amperage: 15 A
Connector Type: Impact
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 5.2 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 3
Tail Length: 2.5 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 3.2 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0783471044
SKU: MOL78347-1044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: