78347-2021

Impact 3 Pair, Right-Angle Power Header, 2 Modules with Right Hold-Down, Press-Fit, Module 1: P1 & P2, Blade Length 6.90mm; Module 2: P1 & P2 Blade Length 5.70mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Enhance power connectivity in your electronic applications with this Impact 3 Pair Right-Angle Power Header. Featuring two modules with right hold-down for secure installation, this connector is designed for lasting performance. With a high amperage rating of 15A and a voltage capacity of 250V, it ensures reliable power transmission. The contact material is High Performance Alloy (HPA) with gold plating in the mating area for optimal conductivity. Made of LCP, Glass Filled UL94-V0 rated thermoplastic in sleek black, it offers both durability and safety. The through-hole termination method with compliant pins and a tail length of 2.5mm makes it easy to install on your PCB. This connector is RoHS compliant and suitable for a wide range of applications, from consumer electronics to industrial machinery. Elevate your power connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78347-2021
Color: Black
Series: 78347 - Impact
Amperage: 15 A
Connector Type: Impact
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 5.2 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 3-pair
Tail Length: 2.5 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 3.2 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0783472021
SKU: MOL78347-2021

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2014 GCM 10639477 - Tooling / Equipment Transfer. Download
05/02/2014 GCM 10631238 - Supplier Changes To Raw Material. Download