78347-2011

Impact 3 Pair, Right Angle Power Header, 2 Modules with Right Hold-Down, Press-Fit, Module 1: P1 & P2, Blade Length 6.90mm; Module 2: P1 & P2 Blade Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Enhance your power connectivity with this Impact 3 Pair Right Angle Power Header. Featuring two modules with right hold-down, press-fit termination, and a durable construction of LCP, Glass Filled UL94-V0 in sleek black, this connector ensures reliable performance. With a 5.2mm pitch and 8 contacts, it supports a maximum amperage of 15A and voltage of 250V, making it ideal for high-power applications. The high-performance alloy (HPA) contacts with gold plating offer optimal conductivity, while the through-hole termination method guarantees secure installation. Operating efficiently in a wide temperature range from -55°C to 85°C, this component is RoHS compliant, making it a sustainable choice for your PCB connectivity needs. Packaged in a convenient tray, it's ready for easy integration into your design. Elevate your board-to-board connections with this advanced and versatile Power Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78347-2011
Color: Black
Series: 78347 - Impact
Amperage: 15 A
Connector Type: Impact
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 5.2 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 3-pair
Tail Length: 2.5 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 3.2 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0783472011
SKU: MOL78347-2011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2014 GCM 10639477 - Tooling / Equipment Transfer. Download