78347-2044
Impact 3 Pair, Right Angle Power Header, 2 Modules with Right Hold-Down, Press-Fit, Module 1: P1 & P2, Blade Length 5.70mm & 6.90mm; Module 2: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Enhance your power connectivity with this Impact 3 Pair Right Angle Power Header, designed for optimal performance. Featuring 2 modules with right hold-down for secure installation, this connector is ideal for high-speed applications. The contact pins are made of high-performance alloy with gold plating for reliable conductivity. With a maximum amperage of 15A and voltage rating of 250V, it ensures efficient power transmission. The black LCP housing with glass-filled UL94-V0 rating offers durability and safety. Each module includes P1 and P2 contacts with blade lengths of 5.70mm and 6.90mm, meeting stringent quality standards. Perfect for through-hole mounting, it comes in tray packaging for convenience. RoHS compliant and lead-free, this connector is suitable for environmentally conscious projects. Whether for industrial machinery or telecommunications systems, this Impact Power Header guarantees a secure and efficient connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78347-2044 |
Color: | Black |
Series: | 78347 - Impact |
Amperage: | 15 A |
Connector Type: | Impact |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 5.2 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 3-pair |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 3.2 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0783472044 |
SKU: | MOL78347-2044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |