78347-2003
Impact 3 Pair, Right Angle Power Header, Right Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 6.90mm & 5.70mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Enhance power distribution efficiency with this Impact 3 Pair Right Angle Power Header, designed for robust performance in demanding environments. Featuring a right hold-down and press-fit termination method, it ensures secure connectivity. The module 1 configuration includes P1 and P2 blade lengths of 6.90mm and 5.70mm, crafted from LCP with glass-filled UL94-V0 compliant black housing. With a maximum operating temperature of 85°C and amperage rating of 15A, it guarantees reliable power transmission. The high-performance alloy (HPA) contacts with gold plating offer excellent conductivity, while the tray packaging ensures convenient handling. Lead-free and RoHS compliant, this connector is ideal for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78347-2003 |
Color: | Black |
Series: | 78347 - Impact |
Amperage: | 15 A |
Connector Type: | Impact |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 5.2 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | Power Header |
Number of Pairs: | 3-pair |
Tail Length: | 2.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.6 mm |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm, 3.2 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar |
Make First / Break Last: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0783472003 |
SKU: | MOL78347-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |