78347-1003

Impact 3 Pair, Right Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 6.90mm & 5.70mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free

Experience reliable power connectivity with our Impact 3 Pair Right Angle Power Header. Featuring a left hold-down design for secure installation, this connector is ideal for high-performance applications. With a robust construction of LCP and glass-filled material, it ensures durability and safety. The gold-plated contacts offer excellent conductivity, while the press-fit termination method guarantees a strong and stable connection. Engineered for efficiency, it can handle up to 15A of current and 250V of voltage, making it suitable for a wide range of electronic systems. With tray packaging and lead-free composition, it meets environmental standards without compromising on quality. Whether for industrial machinery or telecommunications equipment, this power header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78347-1003
Color: Black
Series: 78347 - Impact
Amperage: 15 A
Connector Type: Impact
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 5.2 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Component Type: Power Header
Number of Pairs: 3-pair
Tail Length: 2.5 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm, 3.2 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar
Make First / Break Last: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0783471003
SKU: MOL78347-1003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: